PDP SEO Portlet

MAL211915471E3

470uF 16V 12,5x30 125°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211915471E3
Secondary Manufacturer Part#: MAL211915471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm avail

Technical Attributes

Find Similar Parts

Description Value
470 uF
-10%, +50%
0.51 mOhm
8000 hours @ 125°C
125 °C
-55 °C
Polar
12.5 mm
30 mm
12.5 x 30
570 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$2.33279
1300+
$2.32089
2080+
$2.30899
3900+
$2.29709
7800+
$2.28518