MAL211890513E3
Electrolytic Capacitor, 100 uF, 63 V, ± 20%, Axial Leaded, 4000 hours @ 125°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL211890513E3
Secondary Manufacturer Part#: MAL211890513E3
- RoHS 10 Compliant
- Tariff Charges
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
- Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
- Charge and discharge proof
- Extra long useful life: up to 8000 h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 1.1 Ohm | ||
| 4000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 25 mm | ||
| 10 x 25 | ||
| 243 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |