MAL211846222E3
2200uF 25V 18x30 125°C 8000h
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL211846222E3
Secondary Manufacturer Part#: MAL211846222E3
- RoHS 10 Compliant
- Tariff Charges
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
- Taped versions up to case Ø 15 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2,200 uF | ||
| 20% | ||
| PC Pin | ||
| 0.185 mOhm | ||
| -888 | ||
| 8000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 30 mm | ||
| -888 | ||
| 18 x 30 | ||
| -888 | ||
| 1240 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220055 |
| Schedule B: | 8532220055 |