PDP SEO Portlet

MAL211834331E3

Electrolytic Capacitor, 330 uF, 10 V, ± 20%, Axial Leaded, 4000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211834331E3
Secondary Manufacturer Part#: MAL211834331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Axial Leaded
Axial Leaded
1.69 Ohm
4000 hours @ 125°C
125 °C
-40 °C
Polar
8 mm
18 mm
8 x 18
150 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.617
2000+
$1.55025
4000+
$1.5423
8000+
$1.53435
16000+
$1.5264