PDP SEO Portlet

MAL211825681E3

Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 8000 hours @ 125°C, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211825681E3
Secondary Manufacturer Part#: MAL211825681E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
680 uF
20%
0.525 mOhm
8000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
30 mm
10 x 30
510 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.74142
2000+
$1.73254
3000+
$1.72365
5000+
$1.71477
10000+
$1.70588