PDP SEO Portlet

MAL211819471E3

Electrolytic Capacitor, 470 uF, 100 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211819471E3
Secondary Manufacturer Part#: MAL211819471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with blue sleeve
  • Charge and discharge proof
  • Extra long useful life: up to 8000h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Axial Leaded
Axial Leaded
0.33 Ohm
8000 hours @ 125°C
125 °C
-55 °C
Polar
21 mm
38 mm
21 x 38
1.05 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$6.44459
1800+
$6.32375
3600+
$6.24568
7200+
$6.13212
14400+
$5.95176