PDP SEO Portlet

MAL211817221E3

Electrolytic Capacitor, 220 uF, 40 V, ± 20%, PC Pin, Polar, Axial Leaded, 10 mm, 30 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211817221E3
Secondary Manufacturer Part#: MAL211817221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Axial Leaded
PC Pin
0.7 Ohm
8000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
30 mm
10 x 30
390 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:680  Mult:340  
USD $:
680+
$1.911
1360+
$1.785
2720+
$1.76296
5440+
$1.74665
10880+
$1.7376