PDP SEO Portlet

MAL211816102E3

Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211816102E3
Secondary Manufacturer Part#: MAL211816102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Extra long useful life: up to 8000 h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Axial Leaded
Axial Leaded
0.375 Ohm
8000 hours @ 125°C
125 °C
-55 °C
Polar
12.5 mm
30 mm
12.5 x 30
760 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$2.74085
1560+
$2.46901
3120+
$2.45635
6240+
$2.44369
12480+
$2.43103