MAL211814222E3
Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar, Axial Leaded
- RoHS 10 Compliant
- Tariff Charges
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 0.29 Ohm | ||
| 8000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 30 mm | ||
| 12.5 x 30 | ||
| 830 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |