PDP SEO Portlet

MAL204371339E3

33UF 450V 18x38 105°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL204371339E3
Secondary Manufacturer Part#: MAL204371339E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard, High Voltage

• Useful life: 5000 h to 15 000 h at 85 °C
• High rated voltage: up to 450 V
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte

Technical Attributes

Find Similar Parts

Description Value
33 uF
-10%, +50%
5.9 mOhm
10000 hours @ 105°C
105 °C
-25 °C
Polar
18 mm
38 mm
18 x 38
1020 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:875  Mult:125  
USD $:
875+
$5.83467
1750+
$5.7579
3500+
$5.68312
7000+
$5.53924
14000+
$5.47