MAL204227159E3
Aluminum Electrolytic Capacitor, 15 uF, 450 V, -10%, +50%, 10000 hours @ 85°C, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL204227159E3
Secondary Manufacturer Part#: MAL204227159E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Axial Standard, High Voltage
• Useful life: 5000 h to 15 000 h at 85 °C
• High rated voltage: up to 450 V
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| -10%, +50% | ||
| 10 Ohm | ||
| 10000 hours @ 85°C | ||
| 85 °C | ||
| -25 °C | ||
| Polar | ||
| 12.5 mm | ||
| 30 mm | ||
| 12.5 x 30 | ||
| 180 mA | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |