PDP SEO Portlet

MAL204227109E3

10uF 450V 12,5x30 85°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL204227109E3
Secondary Manufacturer Part#: MAL204227109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard, High Voltage

• Useful life: 5000 h to 15 000 h at 85 °C
• High rated voltage: up to 450 V
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte

Technical Attributes

Find Similar Parts

Description Value
10 uF
-10%, +50%
15 Ohm
10000 hours @ 85°C
85 °C
-25 °C
Polar
12.5 mm
30 mm
12.5 x 30
150 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$2.08
1600+
$2.05
3200+
$2.02338
6400+
$1.97215
12800+
$1.9475