PDP SEO Portlet

MAL204217109E3

Electrolytic Capacitor, 10 uF, 450 V, -10%, +50%, Axial Leaded, 5000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL204217109E3
Secondary Manufacturer Part#: MAL204217109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay 042 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 220µF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply and audio-video applications.

  • Case size varies from 6.5mm x 18mm to 21mm x 38mm
  • -10 to +50% tolerance
  • Working voltage ranges from 160V to 450V
  • Operating temperature range -40°C to +85°C
  • Endurance is 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Technical Attributes

Find Similar Parts

Description Value
10 uF
-10%, +50%
Axial Leaded
Axial Leaded
15 Ohm
5000 hours @ 85°C
85 °C
-40 °C
Polar
12.5 mm
30 mm
12.5 x 30
150 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$1.98471
1560+
$1.9475
3120+
$1.92346
6240+
$1.88848
12480+
$1.87008