PDP SEO Portlet

MAL204131109E3

10µF 160V 8x18 85°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL204131109E3
Secondary Manufacturer Part#: MAL204131109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard, High Voltage

• Useful life: 5000 h to 15 000 h at 85 °C
• High rated voltage: up to 450 V
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte

Technical Attributes

Find Similar Parts

Description Value
10 uF
-10%, +50%
24 Ohm
5000 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
18 mm
8 x 18
70 mA
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$1.032
4000+
$1.01842
8000+
$1.0052
16000+
$0.97975
32000+
$0.9675