PDP SEO Portlet

MAL203127221E3

Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL203127221E3
Secondary Manufacturer Part#: MAL203127221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard

• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Axial leads, cylindrical aluminum case,
insulated with a blue sleeve
• Taped version available for automatic insertion
• Charge and discharge proof
• Useful life: 3000 h at 85 °C
• Standard dimensions

Technical Attributes

Find Similar Parts

Description Value
220 uF
-10%, +50%
0.8 mOhm
3000 hours @ 85°C
85 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
430 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$1.0293
3000+
$1.01
6000+
$0.99753
12000+
$0.97939
24000+
$0.95059