PDP SEO Portlet

MAL203036479E3

Electrolytic Capacitor, 47 uF, 25 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL203036479E3
Secondary Manufacturer Part#: MAL203036479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL203036479E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.

  • High temperature ranges
  • High vibration resistance
  • Automotive qualification
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
47 uF
-10%, +50%
Axial Leaded
Axial Leaded
4.8 Ohm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6 mm
10 mm
6 x 10
100 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.62802
6000+
$0.61625
12000+
$0.60864
24000+
$0.59758
48000+
$0.59165