PDP SEO Portlet

MAL203033151E3

Electrolytic Capacitor, 150 uF, 6.3 V, -10%, +50%, Axial Leaded, 3000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL203033151E3
Secondary Manufacturer Part#: MAL203033151E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard

• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Axial leads, cylindrical aluminum case,
insulated with a blue sleeve
• Taped version available for automatic insertion
• Charge and discharge proof
• Useful life: 3000 h at 85 °C
• Standard dimensions

Technical Attributes

Find Similar Parts

Description Value
150 uF
-10%, +50%
Axial Leaded
Axial Leaded
2.66 Ohm
3000 hours @ 85°C
85 °C
-40 °C
Polar
6 mm
10 mm
6 x 10
120 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.6512
6000+
$0.64788
12000+
$0.64456
24000+
$0.64123
48000+
$0.63791