PDP SEO Portlet

MAL203026109E3

Electrolytic Capacitor, 10 uF, 25 V, -10%, +50%, PC Pin, 2000 hours @ 85°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL203026109E3
Secondary Manufacturer Part#: MAL203026109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard

• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Axial leads, cylindrical aluminum case,
insulated with a blue sleeve
• Taped version available for automatic insertion
• Charge and discharge proof
• Useful life: 3000 h at 85 °C
• Standard dimensions

Technical Attributes

Find Similar Parts

Description Value
10 uF
-10%, +50%
Axial Leaded
PC Pin
22.3 Ohm
2000 hours @ 85°C
85 °C
-40 °C
Polar
4.5 mm
10 mm
4.5 x 10
50 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57707
6000+
$0.56625
12000+
$0.55926
24000+
$0.55391
48000+
$0.55104