MAL202190538E3
Electrolytic Capacitor, 100 uF, 40 V, ± 20%, Axial Leaded, 2500 hours @ 85°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL202190538E3
Secondary Manufacturer Part#: MAL202190538E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Axial Standard Miniature
- Long useful life: 2500 h to 8000 h at 85 °C
- Miniaturized, high CV-product per unit volume
- Charge and discharge proof
- Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 1.8 Ohm | ||
| 2500 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 11 mm | ||
| 8 x 11 | ||
| 170 mA | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |