PDP SEO Portlet

MAL202146222E3

2200uF 25V 15x30 85°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202146222E3
Secondary Manufacturer Part#: MAL202146222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum ele

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
20%
PC Pin
0.132 mOhm
-888
5000 hours @ 85°C
85 °C
-40 °C
Polar
15 mm
30 mm
15 x 30
-888
1180 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$2.59116
1600+
$2.34
3200+
$2.328
6400+
$2.316
12800+
$2.304