PDP SEO Portlet

MAL202138478E3

4,7uF 63V 4,5x10 85°C 2500h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202138478E3
Secondary Manufacturer Part#: 95C1184
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay 021 ASM series are axial leaded, miniature, standard aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 15mF. These capacitors are used in smoothing, filtering, buffering circuits, power supply, audio-video and general purpose applications.

  • ±20% tolerance
  • Working voltage range of 6.3V to 100V
  • Operating temperature range -40°C to +85°C
  • Endurance of 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
20%
Axial Leaded
Axial Leaded
31 Ohm
2500 hours @ 85°C
85 °C
-40 °C
Polar
4.5 mm
10 mm
4.5 x 10
31 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7