PDP SEO Portlet

MAL202138338E3

Electrolytic Capacitor, 3.3 uF, 63 V, ± 20%, PC Pin, 2000 hours @ 85°C, Polar, Axial Leaded, 4.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202138338E3
Secondary Manufacturer Part#: MAL202138338E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
Axial Leaded
PC Pin
44 Ohm
2000 hours @ 85°C
105 °C
-40 °C
Polar
4.5 mm
10 mm
4.5 x 10
25 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.58726
6000+
$0.57625
12000+
$0.56914
24000+
$0.55879
48000+
$0.55325