PDP SEO Portlet

MAL202135471E3

470uF 16V 8x18 85°C 2500h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202135471E3
Secondary Manufacturer Part#: 95C1163
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum ele

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
Axial Leaded
Axial Leaded
0.55 Ohm
2500 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
18 mm
8 x 18
380 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.88