PDP SEO Portlet

MAL202129108E3

Electrolytic Capacitor, 1 uF, 100 V, ± 20%, Axial Leaded, 2500 hours @ 85°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202129108E3
Secondary Manufacturer Part#: 69AH0790
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
Axial Leaded
Axial Leaded
130 Ohm
2500 hours @ 85°C
85 °C
-40 °C
Polar
4.5 mm
10 mm
4.5 x 10
14 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2
10+
$1.58
25+
$1.44
50+
$1.29
100+
$1.18
500+
$0.966