PDP SEO Portlet

MAL202128339E3

33µF 63V 6x10 85°C 2500h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202128339E3
Secondary Manufacturer Part#: MAL202128339E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum ele

Technical Attributes

Find Similar Parts

Description Value
33 uF
20%
3.9 mOhm
2500 hours @ 85°C
85 °C
-40 °C
Polar
6 mm
10 mm
6 x 10
100 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.74013
6000+
$0.72625
12000+
$0.71728
24000+
$0.71024
48000+
$0.70656