PDP SEO Portlet

MAL202127221E3

220uF 40V 10x18 85°C 2500h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202127221E3
Secondary Manufacturer Part#: MAL202127221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum ele

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
Axial Leaded
Axial Leaded
0.8 Ohm
2500 hours @ 85°C
85 °C
-40 °C
Polar
10 mm
18 mm
10 x 18
330 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$1.15669
2500+
$1.135
4000+
$1.12099
7500+
$1.10061
15000+
$1.06824