PDP SEO Portlet

MAL202127101E3

Electrolytic Capacitor, 100 uF, 40 V, ± 20%, Axial Leaded, 2500 hours @ 85°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202127101E3
Secondary Manufacturer Part#: MAL202127101E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Axial Leaded
Axial Leaded
1.8 Ohm
2500 hours @ 85°C
85 °C
-40 °C
Polar
6.5 mm
18 mm
6.5 x 18
190 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.92866
4000+
$0.91125
8000+
$0.9
16000+
$0.88364
32000+
$0.85765