PDP SEO Portlet

MAL202114682E3

Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, PC Pin, 5000 hours @ 85°C, Polar, Axial Leaded, 18 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202114682E3
Secondary Manufacturer Part#: MAL202114682E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
6800 uF
± 20%
Axial Leaded
PC Pin
0.079 Ohm
5000 hours @ 85°C
105 °C
-40 °C
Polar
18 mm
30 mm
18 x 30
1.59 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:480  Mult:120  
USD $:
480+
$2.49527
960+
$2.47032
1920+
$2.45784
3840+
$2.44536
7680+
$2.43289