PDP SEO Portlet

MAL202114152E3

Electrolytic Capacitor, 1500 uF, 10 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar, Axial Leaded, 10 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202114152E3
Secondary Manufacturer Part#: MAL202114152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Axial Leaded
PC Pin
0.25 Ohm
1000 hours @ 85°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 30
740 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1020  Mult:340  
USD $:
1020+
$1.62933
2040+
$1.6079
4080+
$1.58701
8160+
$1.5582
16320+
$1.55025