MAL201336479E3
Electrolytic Capacitor, 47 uF, 25 V, ± 20%, PC Pin, 3000 hours @ 85°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL201336479E3
Secondary Manufacturer Part#: MAL201336479E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Radial Low Leakage Current
• Useful life at + 85 °C: 3000 h • Low leakage current, low energy consumption • Miniaturized, high CV-product per unit volume • Natural pitch 2.5 mm and 5 mm • Polarized aluminum electrolytic capacitors, non-solid electrolyte • Radial leads, cylindrical aluminum case, all-insulated (light blue) • Charge and discharge proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 3000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 8.2 mm | ||
| 11 mm | ||
| 8.2 x 11 | ||
| 130 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |