M39006/22-0115
Tantalum Capacitor, 100 uF, 30 V, ± 5%, Axial Leaded, 1.45 A, M, 10.31 mm, 24.13 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/22-0115
Secondary Manufacturer Part#: M39006/22-0115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 10.31 mm | ||
| 24.13 mm | ||
| M39006/22 Series | ||
| MIL-PRF-39006/22 | ||
| 1.45 A | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |