M39003/03-0313
Tantalum Capacitor, 820 uF, 6 V, ± 10%, Axial Leaded, R, 8.92 mm, 19.96 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/03-0313
- RoHS 10 Compliant
- Tariff Charges
M39003/03-0313 is a TANTALEX™ M39003/03 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 820µF
- Capacitance tolerance is ±10%
- Military specification: Military MIL-PRF-39003/03 qualified, style CSR23
- Voltage rating is 6V DC
- Axial leaded terminals
- Exponential failure rates :R
- Product length is 19.96mm
- Product diameter is 8.92mm
- Hermetically sealed, metal cased
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 820 µF | ||
| ± 10% | ||
| null | ||
| Axial Leaded | ||
| null | ||
| R | ||
| 0.64 mm | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 8.92 mm | ||
| null | ||
| 19.96 mm | ||
| TANTALEX M39003/03 Series | ||
| MIL-PRF-39003/03 | ||
| null | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |