M39003/03-0158
Tantalum Capacitor, 100 uF, 20 V, ± 10%, Axial Leaded, M, 7.34 mm, 17.42 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39003/03-0158
- RoHS 10 Compliant
- Tariff Charges
M39003/03-0158 is a TANTALEX™ M39003/03 series, solid-electrolyte TANTALEX™ capacitor.
- Capacitance is 100µF
- Capacitance tolerance is ±10%
- Military specification: Military MIL-PRF-39003/03 qualified, style CSR23
- Voltage rating is 20V DC
- Axial leaded terminals
- Exponential failure rates :M
- Product length is 17.42mm
- Product diameter is 7.34mm
- Hermetically sealed, metal cased
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 10% | ||
| null | ||
| Axial Leaded | ||
| null | ||
| M | ||
| 0.64 mm | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 7.34 mm | ||
| null | ||
| 17.42 mm | ||
| TANTALEX M39003/03 Series | ||
| MIL-PRF-39003/03 | ||
| null | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |