L240H064ATMI00VZ00
LCD-240H064A-TMI-VZ E90
Click image to enlarge
Manufacturer:Vishay
Product Category:
Displays, LCD Displays
Avnet Manufacturer Part #: L240H064ATMI00VZ00
Secondary Manufacturer Part#: L240H064ATMI00VZ00
- RoHS 10 Compliant
- Tariff Charges
L240H064ATMI00VZ00 is a LCD-240H064A 240 x 64 graphic LCD.
- Display format: 240 x 64 dots
- Built-in controller: RA6963
- Duty cycle: 1/64, +5V power supply, built-in N.V
- Module dimension is 180 x 65mm, viewing area is 133 x 39mm
- 176 x 54mm mounting hole, 0.53 x 0.53mm dot pitch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 127.16 × 33.88 mm | ||
| LED | ||
| 0.53 x 0.53 mm | ||
| LCD | ||
| Screw Mount | ||
| -55 to 155 °C | ||
| 180 x 65 x 16 mm | ||
| 240 x 64 Pixels | ||
| 180 x 65 x 16 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200020 |
| Schedule B: | 8531200020 |