PDP SEO Portlet

L016N002AYYHET0000

LCD-016N002A-YYH-ET E90

Manufacturer:Vishay
Product Category: Displays, Character Modules
Avnet Manufacturer Part #: L016N002AYYHET0000
Secondary Manufacturer Part#: L016N002AYYHET0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Type: Character
  • Display format: 16 x 2 characters
  • Built-in controller: KS 0066 (or equivalent)
  • Duty cycle: 1/16
  • 5 x 8 dots includes cursor
  • + 5 V power supply (also available for + 3 V)
  • LED can be dri

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
84 x 13.2 x 44

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200020
Schedule B: 8531200020
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: