PDP SEO Portlet

K473K15X7RF53L2

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: K473K15X7RF53L2
Secondary Manufacturer Part#: K473K15X7RF53L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

  • ±5%, ±10%, ±20% and + 80%/- 20% tolerance
  • Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
  • Operating temperature range -55°C to + 125°C
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.049
40000+
$0.04875
80000+
$0.0485
160000+
$0.04825
320000+
$0.048