PDP SEO Portlet

K333K15X7RF5TH5

Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: K333K15X7RF5TH5
Secondary Manufacturer Part#: K333K15X7RF5TH5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
Radial Leaded
Radial Leaded
5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.04227
24000+
$0.04148
48000+
$0.04096
96000+
$0.04022
192000+
$0.03904