PDP SEO Portlet

K270J15C0GF5TL2

Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, K Series, 4 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: K270J15C0GF5TL2
Secondary Manufacturer Part#: K270J15C0GF5TL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
27 pF
± 5%
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.03678
40000+
$0.03609
80000+
$0.03564
160000+
$0.03499
320000+
$0.03396