K220J15C0GF53L2
Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: K220J15C0GF53L2
Secondary Manufacturer Part#: K220J15C0GF53L2
- RoHS 10 Compliant
- Tariff Charges
The K220J15C0GF53L2 is a radial leaded Multilayer Ceramic Capacitor for general purpose, C0G temperature coefficient. Suitable for temperature compensation, coupling and decoupling.
- High capacitance with small size
- High reliability
- Straight lead style
- High capacitance with small size
- High reliability
- EIA 198, IEC 60384-9 approvals
- Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
- Flame retardant epoxy resin
- Climatic category according to EN 60058-1 55/125/21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 4 mm | ||
| 4 mm | ||
| 2.6 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |