PDP SEO Portlet

K104M10X7RF5UH5

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Radial Leaded, X7R, 5 mm, K Series, 3.6 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: K104M10X7RF5UH5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
X7R
Radial Leaded
K Series
± 20%
3.6 mm
2.3 mm
null
3.6 mm
50 V
null
null
125 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2500  
Need More?
USD $:
$ 0.05492
20000+
$0.05492
40000+
$0.05409
80000+
$0.05382
160000+
$0.05354
320000+
$0.05326
SubTotal:
$1,098.40