K104K15X7RF53L2
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: K104K15X7RF53L2
Secondary Manufacturer Part#: K104K15X7RF53L2
- RoHS 10 Compliant
- Tariff Charges
The K series from Vishay are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.
- ±5%, ±10%, ±20% and + 80%/- 20% tolerance
- Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
- Operating temperature range -55°C to + 125°C
- High capacitance with small size
- High reliability
- EIA 198, IEC 60384-9 approvals
- Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
- Flame retardant epoxy resin
- Climatic category according to EN 60058-1 55/125/21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 4 mm | ||
| 4 mm | ||
| 2.6 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |