PDP SEO Portlet

K103K15X7RH53L2

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, Radial Leaded, X7R, 2.5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: K103K15X7RH53L2
Secondary Manufacturer Part#: K103K15X7RH53L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

  • ±5%, ±10%, ±20% and + 80%/- 20% tolerance
  • Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
  • Operating temperature range -55°C to + 125°C
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.05272
40000+
$0.05246
80000+
$0.05219
160000+
$0.05192
320000+
$0.05165