PDP SEO Portlet

K102K15X7RF53L2

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: K102K15X7RF53L2
Secondary Manufacturer Part#: K102K15X7RF53L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The K102K15X7RF53L2 is a radial leaded Multilayer Ceramic Capacitor with straight leads and X7R dielectric. The K series class 2 ceramic capacitor is suitable for general purpose, temperature compensation, coupling and decoupling.

  • High capacitance with small size
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 10%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.03517
40000+
$0.03451
80000+
$0.03409
160000+
$0.03347
320000+
$0.03248