PDP SEO Portlet

K100J15C0GF53L2

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: K100J15C0GF53L2
Secondary Manufacturer Part#: K100J15C0GF53L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 1, C0G dielectric used for general purpose applications. The capacitance value ranges from 10pF to 0.01µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

  • ±5%, ±10%, ±20% and + 80%/- 20% tolerance
  • Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
  • Operating temperature range -55°C to + 125°C
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 5%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
4 mm
4 mm
2.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.03678
40000+
$0.03609
80000+
$0.03564
160000+
$0.03499
320000+
$0.03396