ISC1812ER330K
ISC-1812 33 10% ER E3
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: ISC1812ER330K
- RoHS 10 Compliant
- Tariff Charges
- Molded construction provides superior strength and moisture resistance
- Tape and reel packaging for automatic handling, 2000/reel, EIA-481
- Compatible with vapor phase and infrared reflow soldering
- Shielded construction minim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| ± 20% | ||
| null | ||
| Molded/Shielded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.4 mm | ||
| 3.4 mm | ||
| 4.7 mm | ||
| null | ||
| 3.4 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |