PDP SEO Portlet

IRF830APBF-BE3

MOSFET N-CHANNEL 500V

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF830APBF-BE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
5 A
1.4 ohm
500 V
null
3 Pins
150 °C
null
null
null
null
null
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.009
1+
$2.009
2+
$1.35525
4+
$1.3483
8+
$1.34135
16+
$0.82235
SubTotal:
$2.01