PDP SEO Portlet

IRF730PBF-BE3

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF730PBF-BE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.5 A
1 ohm
400 V
null
3 Pins
150 °C
null
null
null
null
null
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.479
1+
$0.479
2+
$0.47286
4+
$0.46467
8+
$0.45648
16+
$0.44829
SubTotal:
$0.48