PDP SEO Portlet

IMC1812RQ330K

IMC-1812 33 10% R13

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1812RQ330K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
± 20%
null
Molded
125 °C
-55 °C
3.4 mm
3.4 mm
4.7 mm
null
3.4 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.02
2000+
$1.02
4000+
$0.98955
8000+
$0.96087
16000+
$0.92727
32000+
$0.89595
SubTotal:
$2,040.00