PDP SEO Portlet

ILBB0805ER320V

ILBB-0805 32 25% ER E3

Manufacturer:Vishay
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILBB0805ER320V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Surface mountable
  • Magnetically self shielded
  • Nickel barrier plating virtually eliminates silver migration
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 defi

Technical Attributes

Find Similar Parts

Description Value
600 mA
0.06 ohm
0805 [2012 Metric]
Surface Mount
32 mohm
± 25%
MSL 1 - Unlimited
125 °C
-55 °C
1.45 mm
1.1 mm
2.2 mm
null
1.25 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.01986
4000+
$0.01986
8000+
$0.01975
16000+
$0.01965
32000+
$0.01955
64000+
$0.01945
SubTotal:
$79.44