ILAS1206ER601V
ILAS-1206 600 25% ER e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILAS1206ER601V
- RoHS 10 Compliant
- Tariff Charges
- Combines four single 0603 chips into one package to reduce board space and placement time
- Highly effective in high density applications
- 0.031" [0.8 mm] terminal pitch makes it easy to apply EMI prevention in multiple-lines such as "
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 0.5 ohm | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 600 mohm | ||
| ± 25% | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |